

CRD44600-PH-FB | |
---|---|
DigiKey Part Number | 598-1023-ND |
Manufacturer | |
Manufacturer Product Number | CRD44600-PH-FB |
Description | EVAL BOARD FOR CS44600 |
Customer Reference | |
Detailed Description | CS44600 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100W x 2 @ 8Ohm | |
Voltage - Supply | 35V ~ 50V | |
Utilized IC / Part | CS44600 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 647,57000 € | 647,57 € |
Unit Price without VAT: | 647,57000 € |
---|---|
Unit Price with VAT: | 770,60830 € |