CS4392-KZZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 2.335
Unit Price: 11,42000 €
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP

CS4392-KZZR

DigiKey Part Number
598-CS4392-KZZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4392-KZZR
Description
IC DAC/AUDIO 24BIT 192K 20TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k DSD, PCM 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4392-KZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
DSD, PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types