
CS4392K-KZZR | |
---|---|
DigiKey Part Number | 598-CS4392K-KZZRTR-ND - Tape & Reel (TR) 598-CS4392K-KZZRCT-ND - Cut Tape (CT) 598-CS4392K-KZZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS4392K-KZZR |
Description | IC 114DB 192KHZ STEREO DAC W/DSD |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2C, SPI 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.8V ~ 5.25V, 4.75V ~ 1.8V, 4.75V ~ 5.25V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,42000 € | 11,42 € |
10 | 8,99100 € | 89,91 € |
25 | 8,38440 € | 209,61 € |
100 | 7,71870 € | 771,87 € |
250 | 7,40124 € | 1.850,31 € |
500 | 7,20992 € | 3.604,96 € |
1.000 | 7,05248 € | 7.052,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 6,81627 € | 27.265,08 € |
Unit Price without VAT: | 11,42000 € |
---|---|
Unit Price with VAT: | 13,58980 € |