20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP

CS4361-CZZR

DigiKey Part Number
CS4361-CZZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4361-CZZR
Description
IC DAC/AUDIO 24BIT 192K 20TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 192k I2S 20-TSSOP
EDA/CAD Models
CS4361-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
6
Resolution (Bits)
24 b
Sampling Rate (Per Second)
192k
Data Interface
I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable