Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDB4361

DigiKey Part Number
598-1153-ND
Manufacturer
Manufacturer Product Number
CDB4361
Description
EVAL BOARD FOR CDB4361
Customer Reference
Detailed Description
CDB4361 Popguard® 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
CDB4361 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
6
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Settling Time
-
DAC Type
Voltage
Utilized IC / Part
CDB4361
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1450,35000 €450,35 €
Manufacturers Standard Package
Unit Price without VAT:450,35000 €
Unit Price with VAT:535,91650 €