


CS4344-CZZR | |
---|---|
DigiKey Part Number | 598-2487-2-ND - Tape & Reel (TR) 598-2487-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CS4344-CZZR |
Description | IC DAC/AUDIO 24BIT 192K 10SSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k I2S 10-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4344-CZZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.47V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-SSOP | |
Base Product Number |