CS4341-CZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 2.712
Unit Price: 3,38000 €
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP
16-TSSOP

CS4341-CZZ

DigiKey Part Number
598-1050-5-ND
Manufacturer
Manufacturer Product Number
CS4341-CZZ
Description
IC DAC/AUDIO 24BIT 96K 16TSSOP
Customer Reference
Detailed Description
DAC, Audio 24 b 96k SPI 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4341-CZZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
24 b
Sampling Rate (Per Second)
96k
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V, 5V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.065 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.065In Stock
Ships from Rochester Electronics, LLC