



CS4345-CZZ | |
|---|---|
DigiKey Part Number | 598-1052-5-ND |
Manufacturer | |
Manufacturer Product Number | CS4345-CZZ |
Description | IC DAS/ADC/DAC SPECIAL 10-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4345-CZZ Models |
Category | Data Interface SPI |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 3.47V, 5V |
Packaging Tube | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Channels 2 | Supplier Device Package 10-TSSOP |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 192k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60600 € | 26,06 € |
| 96 | 2,16896 € | 208,22 € |
| 192 | 2,08182 € | 399,71 € |
| 288 | 2,03819 € | 587,00 € |
| 576 | 1,97420 € | 1.137,14 € |
| 1.056 | 1,92758 € | 2.035,52 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |

