CS4340-KSZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 2.427
Unit Price: 3,45000 €
Datasheet
DAC, Audio 24 b 96k SPI 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 24 b 96k SPI 16-SOIC
Cirrus Logic Rocks Audio

CS4340-KSZ

DigiKey Part Number
CS4340-KSZ-ND
Manufacturer
Manufacturer Product Number
CS4340-KSZ
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Customer Reference
Detailed Description
DAC, Audio 24 b 96k SPI 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS4340-KSZ Models
Product Attributes
Filter Similar Products
Category
Data Interface
SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2.7V ~ 3.6V, 5V
Packaging
Tray
Operating Temperature
-10°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Channels
2
Supplier Device Package
16-SOIC
Resolution (Bits)
24 b
Base Product Number
Sampling Rate (Per Second)
96k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS4345-CZZCirrus Logic Inc.2.427598-1052-5-ND3,45000 €Similar
Obsolete
Marketplace Stock: 9.355 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.355In Stock
Ships from Rochester Electronics, LLC