Similar



CS42L51-DNZ | |
|---|---|
DigiKey Part Number | 598-1627-ND |
Manufacturer | |
Manufacturer Product Number | CS42L51-DNZ |
Description | IC CODEC STEREO W/HDPN AMP 32QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b Serial 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS42L51-DNZ Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 98 / 98 |
Manufacturer Cirrus Logic Inc. | Voltage - Supply, Analog 1.8V, 2.5V |
Packaging Tube | Voltage - Supply, Digital 1.8V, 2.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-QFN (5x5) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WM8962BECSN/R | Cirrus Logic Inc. | 9.390 | WM8962BECSN/RCT-ND | 8,75000 € | Similar |



