


CDB42L51 | |
|---|---|
DigiKey Part Number | 598-1005-ND |
Manufacturer | |
Manufacturer Product Number | CDB42L51 |
Description | EVAL BOARD CS42L51 CS8406 CS8415 |
Customer Reference | |
Detailed Description | CS42L51, CS8406, CS8415 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, Other | |
Utilized IC / Part | CS42L51, CS8406, CS8415 | |
Primary Attributes | Stereo, Digital Audio Transmitter and Receiver | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,89000 € | 707,89 € |
| Unit Price without VAT: | 707,89000 € |
|---|---|
| Unit Price with VAT: | 842,38910 € |

