Similar



CS42L51-CNZR | |
|---|---|
DigiKey Part Number | CS42L51-CNZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS42L51-CNZR |
Description | IC CODEC LOW-V 24BIT 32-QFP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-QFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CS42L51-CNZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 98 / 98 | |
Voltage - Supply, Analog | 1.8V, 2.5V | |
Voltage - Supply, Digital | 1.8V, 2.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-QFP | |
Supplier Device Package | 32-QFN-EP (5x5) | |
Base Product Number |



