CS4272-CZZR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 2.117
Unit Price: 10,17000 €
Datasheet
Stereo Audio Interface 24 b Serial 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b Serial 28-TSSOP
Cirrus Logic Rocks Audio

CS4272-CZZR

DigiKey Part Number
598-CS4272-CZZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS4272-CZZR
Description
IC CODEC AUD 24BIT 114DB 28TSSOP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4272-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
114 / 114
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types