Stereo Audio Interface 24 b Serial 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4272K-CZZR

DigiKey Part Number
598-CS4272K-CZZRTR-ND - Tape & Reel (TR)
598-CS4272K-CZZRCT-ND - Cut Tape (CT)
598-CS4272K-CZZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS4272K-CZZR
Description
IC 24BIT 192KHZ 114DB STR CODEC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS4272K-CZZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
100 / 100
Dynamic Range, ADCs / DACs (db) Typ
114 / 114
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.1V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,17000 €10,17 €
107,97800 €79,78 €
257,43000 €185,75 €
1006,82770 €682,77 €
2506,54064 €1.635,16 €
5006,36760 €3.183,80 €
1.0006,22522 €6.225,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0006,01157 €24.046,28 €
Manufacturers Standard Package
Unit Price without VAT:10,17000 €
Unit Price with VAT:12,10230 €