CS3511-CNZR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.517
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 249
Unit Price: 3,02000 €
Datasheet
Amplifier IC 2-Channel (Stereo) Class D 32-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 32-QFN (6x6)
Cirrus Logic Rocks Audio

CS3511-CNZR

DigiKey Part Number
CS3511-CNZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS3511-CNZR
Description
IC AMP CLASS D STER 11.8W 32QFN
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS3511-CNZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
11.8W x 2 @ 6Ohm
Voltage - Supply
8.5V ~ 13.2V
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-10°C ~ 70°C (TA)
Supplier Device Package
32-QFN (6x6)
Package / Case
32-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types