
PAM8006ATR | |
|---|---|
DigiKey Part Number | PAM8006ATRDITR-ND - Tape & Reel (TR) PAM8006ATRDICT-ND - Cut Tape (CT) PAM8006ATRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8006ATR |
Description | IC AMP CLASS D STEREO 10W 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8006ATR Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer Diodes Incorporated | Features Depop, Mute, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -20°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-QFN (5x5) |
Output Type 2-Channel (Stereo) | Package / Case 32-WFQFN Exposed Pad |
Max Output Power x Channels @ Load 10W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,37300 € | 13,73 € |
| 25 | 1,25120 € | 31,28 € |
| 100 | 1,11800 € | 111,80 € |
| 250 | 1,05456 € | 263,64 € |
| 500 | 1,02064 € | 510,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94581 € | 2.837,43 € |
| 6.000 | 0,92676 € | 5.560,56 € |
| 9.000 | 0,91722 € | 8.254,98 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |


