Similar



CS3511-CNZ | |
|---|---|
DigiKey Part Number | CS3511-CNZ-ND |
Manufacturer | |
Manufacturer Product Number | CS3511-CNZ |
Description | IC AMP CLASS D STER 11.8W 32QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CS3511-CNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 11.8W x 2 @ 6Ohm | |
Voltage - Supply | 8.5V ~ 13.2V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | 32-VQFN Exposed Pad |


