
CS3318K-CQZR | |
|---|---|
DigiKey Part Number | 598-CS3318K-CQZRTR-ND - Tape & Reel (TR) 598-CS3318K-CQZRCT-ND - Cut Tape (CT) 598-CS3318K-CQZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS3318K-CQZR |
Description | IC VOLUME CONTROL 8-CH 48-LQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage - Supply ±7.6V ~ 9.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Function Volume Control | Package / Case 48-LQFP |
Applications Audio Systems | Supplier Device Package 48-LQFP (7x7) |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,73000 € | 31,73 € |
| 10 | 25,81700 € | 258,17 € |
| 25 | 24,38400 € | 609,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 20,78228 € | 41.564,56 € |
| Unit Price without VAT: | 31,73000 € |
|---|---|
| Unit Price with VAT: | 37,75870 € |


