
CS3318K-CQZ | |
|---|---|
DigiKey Part Number | 598-CS3318K-CQZ-ND |
Manufacturer | |
Manufacturer Product Number | CS3318K-CQZ |
Description | IC VOLUME CONTROL 48-LQFP |
Customer Reference | |
Detailed Description | Audio Volume Control 8 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Volume Control | |
Applications | Audio Systems | |
Number of Channels | 8 | |
Interface | I2C, SPI | |
Voltage - Supply | ±7.6V ~ 9.45V | |
Operating Temperature | -10°C ~ 70°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 € | 32,13 € |
| 10 | 26,14200 € | 261,42 € |
| 25 | 24,64760 € | 616,19 € |
| 100 | 23,00570 € | 2.300,57 € |
| 250 | 22,22312 € | 5.555,78 € |
| Unit Price without VAT: | 32,13000 € |
|---|---|
| Unit Price with VAT: | 38,23470 € |


