Similar



CS3004-FSZ | |
|---|---|
DigiKey Part Number | 598-1170-5-ND |
Manufacturer | |
Manufacturer Product Number | CS3004-FSZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS3004-FSZ Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 2mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SOIC |
Current - Input Bias 170 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8629ARZ-REEL7 | Analog Devices Inc. | 5.240 | 505-AD8629ARZ-REEL7CT-ND | 5,05000 € | Similar |


