CDB43L22 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cirrus Logic Inc.
In Stock: 1
Unit Price: 555,30000 €
Datasheet
CS43L22 - 24 Bit 96k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS43L22 - 24 Bit 96k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
CDB43L22 Contents
Cirrus Logic Rocks Audio

CDB43L22

DigiKey Part Number
598-1529-ND
Manufacturer
Manufacturer Product Number
CDB43L22
Description
EVAL BOARD FOR CS43L22
Customer Reference
Detailed Description
CS43L22 - 24 Bit 96k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of DAC's
1
Number of Bits
24
Sampling Rate (Per Second)
96k
Data Interface
Serial
Settling Time
-
DAC Type
Voltage
Utilized IC / Part
CS43L22
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable