Similar



CDB42L52 | |
|---|---|
DigiKey Part Number | 598-1505-ND |
Manufacturer | |
Manufacturer Product Number | CDB42L52 |
Description | EVAL BOARD FOR CS42L52 |
Customer Reference | |
Detailed Description | CS42L52 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | CS42L52 | |
Primary Attributes | 4 Stereo Audio Inputs, Stereo Line and Speaker Outputs, S/PDIF Inputs and Outputs | |
Secondary Attributes | I2C/SPI/USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


