

CDB35L00 | |
---|---|
DigiKey Part Number | 598-1803-ND |
Manufacturer | |
Manufacturer Product Number | CDB35L00 |
Description | EVAL BOARD FOR CS35L0X |
Customer Reference | |
Detailed Description | CS35L0X - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 2.7W x 4 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | CS35L0X | |
Contents | Board(s) | |
Note | - |