
TAS5414CQ1PHDEVM | |
|---|---|
DigiKey Part Number | 296-45847-ND |
Manufacturer | |
Manufacturer Product Number | TAS5414CQ1PHDEVM |
Description | EVAL BOARD FOR TAS5414C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5414C - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 23W x 4 @ 4Ohm, 150W x 2 @ 2Ohm | |
Voltage - Supply | 6V ~ 24V | |
Utilized IC / Part | TAS5414C | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,57000 € | 270,57 € |
| Unit Price without VAT: | 270,57000 € |
|---|---|
| Unit Price with VAT: | 321,97830 € |

