Parametric Equivalent
Parametric Equivalent

TRG30R150V-01E03 VI | |
|---|---|
DigiKey Part Number | 2034-TRG30R150V-01E03VI-ND |
Manufacturer | |
Manufacturer Product Number | TRG30R150V-01E03 VI |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 2.27" W x 1.32" H (57.0mm x 57.6mm x 33.5mm) |
Voltage - Output 15V | Approval Agency CE, cULus, FCC, GS, PSE, TUV |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR30RDM150-11G03-BK-BK VI | Cincon Electronics Co. LTD | 0 | 2034-3876-ND | 18,02000 € | Parametric Equivalent |
| TRG30R150V-11E03-GY-BK VI | Cincon Electronics Co. LTD | 0 | 2034-3838-ND | 23,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| 5 | 21,86600 € | 109,33 € |
| 10 | 21,09000 € | 210,90 € |
| 25 | 20,10720 € | 502,68 € |
| 50 | 19,39400 € | 969,70 € |
| 100 | 18,70600 € | 1.870,60 € |
| 250 | 17,83404 € | 4.458,51 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |



