cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR30RDM150-11G03-BK-BK VI

DigiKey Part Number
2034-3876-ND
Manufacturer
Manufacturer Product Number
TR30RDM150-11G03-BK-BK VI
Description
AC/DC WALL MOUNT ADAPTER 15V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
15V
Current - Output (Max)
2A
Power (Watts)
30 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-25°C ~ 70°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
70.9" (1.80m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.81" L x 2.28" W x 1.70" H (96.7mm x 58.0mm x 43.3mm)
Approval Agency
CE, cURus, FCC, NEMKO, PSE
Weight
0.441 lb (200.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,19000 €18,19 €
Manufacturers Standard Package
Unit Price without VAT:18,19000 €
Unit Price with VAT:21,64610 €