EC7B-48S12S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 40
Unit Price: 39,10000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7B-48S12S

DigiKey Part Number
2034-2436-ND
Manufacturer
Manufacturer Product Number
EC7B-48S12S
Description
DC DC CONVERTER 12V 20W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
EC7B-48S12S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, cURus
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
140,72000 €40,72 €
539,20800 €196,04 €
1238,40500 €460,86 €
3637,41972 €1.347,11 €
6036,96983 €2.218,19 €
10836,45824 €3.937,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,72000 €
Unit Price with VAT:48,45680 €