
EC7B-48S12 | |
|---|---|
DigiKey Part Number | 2034-2400-ND |
Manufacturer | |
Manufacturer Product Number | EC7B-48S12 |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC7B-48S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 1.67A | Standard Number 60950-1 |
Power (Watts) 20 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,61000 € | 38,61 € |
| 5 | 37,17200 € | 185,86 € |
| 12 | 36,41250 € | 436,95 € |
| 36 | 35,47833 € | 1.277,22 € |
| 60 | 35,05183 € | 2.103,11 € |
| 108 | 34,56667 € | 3.733,20 € |
| Unit Price without VAT: | 38,61000 € |
|---|---|
| Unit Price with VAT: | 45,94590 € |

