Enclosed DC DC Converter 1 Output 5V 2A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 5V 2A 160V Input
EC7AW18-72S05-ECRT
EC7AW18-72S05-ECRT

EC7AW18-72S05-ECRT

DigiKey Part Number
2034-EC7AW18-72S05-ECRT-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72S05-ECRT
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 2A 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
10W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
82%
Part Status
Active
Operating Temperature
-40°C ~ 100°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
10V
Size / Dimension
4.00" L x 2.14" W x 0.80" H (101.6mm x 54.4mm x 20.3mm)
Voltage - Input (Max)
160V
Approval Agency
CE, UKCA
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
5V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,91000 €76,91 €
1067,59600 €675,96 €
2564,21160 €1.605,29 €
5061,76480 €3.088,24 €
10059,41120 €5.941,12 €
Manufacturers Standard Package
Unit Price without VAT:76,91000 €
Unit Price with VAT:91,52290 €