Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160V Input
EC7AW18-72D15-ECRT
EC7AW18-72D15-ECRT

EC7AW18-72D15-ECRT

DigiKey Part Number
2034-EC7AW18-72D15-ECRT-ND
Manufacturer
Manufacturer Product Number
EC7AW18-72D15-ECRT
Description
Power Supp, Batt, Cond
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 333mA, 333mA 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
10V
Voltage - Input (Max)
160V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
9.9W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-40°C ~ 100°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.14" W x 0.80" H (101.6mm x 54.4mm x 20.3mm)
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,88000 €77,88 €
1068,44700 €684,47 €
2565,02000 €1.625,50 €
5062,54240 €3.127,12 €
10060,15920 €6.015,92 €
Manufacturers Standard Package
Unit Price without VAT:77,88000 €
Unit Price with VAT:92,67720 €