DC DIN Rail Power Supply 1 Output 3.3V 7.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5SBW-48S33-DMF

DigiKey Part Number
2034-EC5SBW-48S33-DMF-ND
Manufacturer
Manufacturer Product Number
EC5SBW-48S33-DMF
Description
PWR SUPP, BATT & COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 3.3V 7.5A
Datasheet
 Datasheet
EDA/CAD Models
EC5SBW-48S33-DMF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
25W
Manufacturer
Cincon Electronics Co. LTD
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
88%
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Input Type
DC
Features
Adjustable Output, Remote On/Off
Number of Outputs
1
Size / Dimension
3.31" L x 1.48" W x 1.21" H (84.1mm x 37.6mm x 30.7mm)
DC Voltage - Input (Min)
19V
Approval Agency
CE, UKCA
DC Voltage - Input (Max)
74V
Standard Number
62368-1
Voltage - Output 1
3.3V
Base Product Number
Current - Output (Max)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,33000 €48,33 €
1042,47800 €424,78 €
2540,35120 €1.008,78 €
5038,81360 €1.940,68 €
10037,33440 €3.733,44 €
Manufacturers Standard Package
Unit Price without VAT:48,33000 €
Unit Price with VAT:57,51270 €