
EC3B12 | |
|---|---|
DigiKey Part Number | 2034-2054-ND |
Manufacturer | |
Manufacturer Product Number | EC3B12 |
Description | DC DC CONVERTER 12V 7.5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 18V - 36V Input |
Category | Current - Output (Max) 625mA |
Mfr | Power (Watts) 7.5 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 1 | Efficiency 82% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC6A12 | Cincon Electronics Co. LTD | 4 | 2034-1924-ND | 16,20000 € | Similar |


