
EC6A12 | |
|---|---|
DigiKey Part Number | 2034-1924-ND |
Manufacturer | |
Manufacturer Product Number | EC6A12 |
Description | DC DC CONVERTER 12V 7.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 625mA | Base Product Number |
Power (Watts) 7.5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| 5 | 15,72000 € | 78,60 € |
| 10 | 15,46500 € | 154,65 € |
| 30 | 15,06933 € | 452,08 € |
| 50 | 14,88840 € | 744,42 € |
| 100 | 14,64610 € | 1.464,61 € |
| 250 | 14,33152 € | 3.582,88 € |
| 500 | 14,09768 € | 7.048,84 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

