EC3AB36M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 12,84000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AB36M

DigiKey Part Number
2034-1501-ND
Manufacturer
Manufacturer Product Number
EC3AB36M
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AB36M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
500 V
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
2
Efficiency
76%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
72V
Package / Case
24-DIP Module, 14 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC3AB36Cincon Electronics Co. LTD02034-1459-ND12,84000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,87000 €13,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,87000 €
Unit Price with VAT:16,50530 €