
EC3AB36 | |
|---|---|
DigiKey Part Number | 2034-1459-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB36 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB36 Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 500 V |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -25°C ~ 71°C |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 72V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Output 1 | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 2 -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3AB36M | Cincon Electronics Co. LTD | 0 | 2034-1501-ND | 13,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 € | 12,84 € |
| Unit Price without VAT: | 12,84000 € |
|---|---|
| Unit Price with VAT: | 15,27960 € |


