
EC3AB13H | |
|---|---|
DigiKey Part Number | 2034-1463-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB13H |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB13H Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -25°C ~ 71°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC3A13H | Cincon Electronics Co. LTD | 30 | 2034-1230-ND | 12,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 € | 14,49 € |
| Unit Price without VAT: | 14,49000 € |
|---|---|
| Unit Price with VAT: | 17,24310 € |


