
EC3A13H | |
|---|---|
DigiKey Part Number | 2034-1230-ND |
Manufacturer | |
Manufacturer Product Number | EC3A13H |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A13H Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 200mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,12000 € | 12,12 € |
| 5 | 11,67600 € | 58,38 € |
| 10 | 11,48600 € | 114,86 € |
| 30 | 11,19133 € | 335,74 € |
| 50 | 11,05720 € | 552,86 € |
| 100 | 10,87740 € | 1.087,74 € |
| 250 | 10,64384 € | 2.660,96 € |
| 500 | 10,47028 € | 5.235,14 € |
| Unit Price without VAT: | 12,12000 € |
|---|---|
| Unit Price with VAT: | 14,42280 € |

