EC3AB12H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 12,03000 €
Datasheet
Image for EC3AB12H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3AB12H

DigiKey Part Number
2034-1462-ND
Manufacturer
Manufacturer Product Number
EC3AB12H
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
EC3AB12H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-25°C ~ 71°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 14 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm)
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EC3A12HCincon Electronics Co. LTD02034-1229-ND12,03000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,37000 €14,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,37000 €
Unit Price with VAT:17,10030 €