
EC3A12H | |
|---|---|
DigiKey Part Number | 2034-1229-ND |
Manufacturer | |
Manufacturer Product Number | EC3A12H |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A12H Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -25°C ~ 71°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 24-DIP Module, 14 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Input (Max) 18V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Current - Output (Max) 250mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,03000 € | 12,03 € |
| Unit Price without VAT: | 12,03000 € |
|---|---|
| Unit Price with VAT: | 14,31570 € |

