CQB100W14-72S05-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 151,18000 €
Datasheet

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 167,38000 €

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 167,38000 €
Image for CQB100W14-72S05-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQB100W14-72S05-C

DigiKey Part Number
2034-CQB100W14-72S05-C-ND
Manufacturer
Manufacturer Product Number
CQB100W14-72S05-C
Description
ISOLATED DC/DC CONVERTERS 100W,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 12V - 160V Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Railway
Mfr
Features
Adjustable Output, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
87.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Quarter Brick
Number of Outputs
1
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Min)
12V
Supplier Device Package
Quarter Brick
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
20A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQB100W14-72S05Cincon Electronics Co. LTD02034-CQB100W14-72S05-ND151,18000 €Parametric Equivalent
CQB100W14-72S05-BCincon Electronics Co. LTD02034-CQB100W14-72S05-B-ND167,38000 €Parametric Equivalent
CQB100W14-72S05-C-BCincon Electronics Co. LTD02034-CQB100W14-72S05-C-B-ND167,38000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1151,18000 €151,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,18000 €
Unit Price with VAT:179,90420 €