Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CQB100W14-72S05-B | |
|---|---|
DigiKey Part Number | 2034-CQB100W14-72S05-B-ND |
Manufacturer | |
Manufacturer Product Number | CQB100W14-72S05-B |
Description | ISOLATED DC/DC CONVERTERS 100W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 12V - 160V Input |
Category | Applications ITE (Commercial), Railway |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 87.5% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 12V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CQB100W14-72S05 | Cincon Electronics Co. LTD | 0 | 2034-CQB100W14-72S05-ND | 151,18000 € | Parametric Equivalent |
| CQB100W14-72S05-C | Cincon Electronics Co. LTD | 0 | 2034-CQB100W14-72S05-C-ND | 151,18000 € | Parametric Equivalent |
| CQB100W14-72S05-C-B | Cincon Electronics Co. LTD | 0 | 2034-CQB100W14-72S05-C-B-ND | 167,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,38000 € | 167,38 € |
| Unit Price without VAT: | 167,38000 € |
|---|---|
| Unit Price with VAT: | 199,18220 € |

