CFM50S_v2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S240-CA

DigiKey Part Number
2034-CFM50S240-CA-ND
Manufacturer
Manufacturer Product Number
CFM50S240-CA
Description
AC/DC CONVERTER 24V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
2.08 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.60" L x 2.52" W x 1.36" H (91.4mm x 64.0mm x 34.5mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,03000 €19,03 €
518,12800 €90,64 €
1017,75100 €177,51 €
2517,26560 €431,64 €
5016,90680 €845,34 €
10016,55540 €1.655,54 €
25016,10216 €4.025,54 €
50015,76764 €7.883,82 €
Manufacturers Standard Package
Unit Price without VAT:19,03000 €
Unit Price with VAT:22,64570 €