Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S150-S

DigiKey Part Number
2034-CFM50S150-S-ND
Manufacturer
Manufacturer Product Number
CFM50S150-S
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4.25 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 80°C (With Derating)
Part Status
Active
Features
Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Voltage - Output 1
15V
Standard Number
60335-1; 62368-1
Current - Output 1
3.33 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,10000 €25,10 €
1022,05700 €220,57 €
2520,95200 €523,80 €
5020,15360 €1.007,68 €
10019,38560 €1.938,56 €
25018,41520 €4.603,80 €
Manufacturers Standard Package
Unit Price without VAT:25,10000 €
Unit Price with VAT:29,86900 €