CFM50S050-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM50S120-S

DigiKey Part Number
2034-CFM50S120-S-ND
Manufacturer
Manufacturer Product Number
CFM50S120-S
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Box
cms-part-status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.17 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.25 kV
Efficiency
87%
Operating Temperature
-30°C ~ 80°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.20" L x 2.17" W x 1.20" H (106.7mm x 55.1mm x 30.5mm)
Approval Agency
CE, cURus, DEMKO, FCC, UKCA
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,33000 €25,33 €
523,14400 €115,72 €
1022,26200 €222,62 €
2521,14680 €528,67 €
5020,34100 €1.017,05 €
10019,56580 €1.956,58 €
Manufacturers Standard Package
Unit Price without VAT:25,33000 €
Unit Price with VAT:30,14270 €