Open Frame AC DC Converters 1 Output 48V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM41S480

DigiKey Part Number
2034-CFM41S480-ND
Manufacturer
Manufacturer Product Number
CFM41S480
Description
AC/DC CONVERTER 48V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
90%
Packaging
Box
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-DIP Module
Type
Open Frame
Size / Dimension
2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm)
Number of Outputs
1
Approval Agency
CE, cURus, DEMKO, FCC
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
48V
Line Regulation
±0.5%
Current - Output (Max)
830mA
Load Regulation
±1%
Power (Watts)
40 W
Base Product Number
Applications
Household Appliances, ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VOF-40E-48-PBel Power Solutions39179-VOF-40E-48-P-ND30,68000 €Parametric Equivalent
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,38000 €21,38 €
520,36800 €101,84 €
1019,94500 €199,45 €
2519,39840 €484,96 €
5018,99540 €949,77 €
10018,60070 €1.860,07 €
30017,99187 €5.397,56 €
Manufacturers Standard Package
Unit Price without VAT:21,38000 €
Unit Price with VAT:25,44220 €