
VOF-40E-48-P | |
|---|---|
DigiKey Part Number | 179-VOF-40E-48-P-ND |
Manufacturer | |
Manufacturer Product Number | VOF-40E-48-P |
Description | AC/DC CONVERTER 48V 40W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 830mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-40E-48-P Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 90% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-DIP Module |
Type Open Frame | Size / Dimension 2.00" L x 2.00" W x 1.01" H (50.8mm x 50.8mm x 25.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus, UKCA |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 830mA | Load Regulation ±1% |
Power (Watts) 40 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM41S480 | Cincon Electronics Co. LTD | 49 | 2034-CFM41S480-ND | 21,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| 5 | 29,22000 € | 146,10 € |
| 10 | 28,61200 € | 286,12 € |
| 25 | 27,82880 € | 695,72 € |
| 50 | 27,25060 € | 1.362,53 € |
| 100 | 26,68430 € | 2.668,43 € |
| 250 | 25,95400 € | 6.488,50 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 36,50920 € |

