MFR Recommended

CBM100S280 | |
|---|---|
DigiKey Part Number | 2034-3806-ND |
Manufacturer | |
Manufacturer Product Number | CBM100S280 |
Description | AC/DC CONVERTER 28V 101W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 3.6A 90 ~ 264 VAC Input |
EDA/CAD Models | CBM100S280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 101 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, PFC, Universal Input | |
Operating Temperature | -20°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Standard Number | 60950-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |


