
CBM101S280 | |
|---|---|
DigiKey Part Number | 2034-CBM101S280-ND |
Manufacturer | |
Manufacturer Product Number | CBM101S280 |
Description | AC/DC CONVERTER 28V 101W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 101 W | |
Applications | ITE (Commercial) | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm) | |
Approval Agency | CE, cURus, FCC, UKCA | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,11000 € | 150,11 € |
| Unit Price without VAT: | 150,11000 € |
|---|---|
| Unit Price with VAT: | 178,63090 € |

