


M83513/22-C01CP | |
|---|---|
DigiKey Part Number | 116-M83513/22-C01CP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-C01CP |
Description | CONN MICRO-D PLG 21POS VERT SLDR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 21 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | M83513/22-C01CP Models |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Aluminum Alloy, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 72,62400 € | 3.631,20 € |
| Unit Price without VAT: | 72,62400 € |
|---|---|
| Unit Price with VAT: | 86,42256 € |


