M83513-02-HC-view2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M83513-02-HC-view2
Dura-Con Product Overview

M83513/02-HN

DigiKey Part Number
116-M83513/02-HN-ND
Manufacturer
Manufacturer Product Number
M83513/02-HN
Description
CONN MICRO-D RCPT 100POS PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
M83513/02-HN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Aluminum Alloy, Nickel Plated, Electroless
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1260,12000 €260,12 €
10221,14200 €2.211,42 €
25209,97600 €5.249,40 €
Manufacturers Standard Package
Unit Price without VAT:260,12000 €
Unit Price with VAT:309,54280 €